Mersen 1B647.000000 NH Fuse 000 40A 500V Full Range Cable Protection

MPN
1B647.000000
Brand
Mersen
EAN-13
4086500083091
Order Code
09-9287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Mersen NH fuse, model 1B647.000000, is a size 000 unit designed for a current rating of 40 amps and a voltage rating of 500 volts. It features robust protection in electrical circuits, ensuring safety and reliability. This fuse is typically applied in industrial and commercial electrical systems.
Type NH fuse
Current Rating 40A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot