Mersen 1B639.000000 NH Fuse 000 25A 500V Full Range Cable Protection

MPN
1B639.000000
Brand
Mersen
EAN-13
4086500083060
Order Code
09-9284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The Mersen NH fuse, model 1B639.000000, is designed with a size 000 configuration, operating at 25 A and 500 V. This reliable fuse offers protection for electrical circuits and is commonly used in industrial applications to safeguard equipment from overcurrent. Its compact size and high performance make it ideal for use in power distribution and control systems.
Type NH fuse
Current Rating 25A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot