Mersen 02072.000000 DIII Screw Cap 63A 500V Plastic with Inspection Hole

Image Representative of Range

Mersen 02072.000000 DIII Screw Cap 63A 500V Plastic with Inspection Hole

MPN
02072.000000
Brand
Mersen
EAN-13
4086500014286
Order Code
09-9263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.69
10+ £2.51
100+ £2.40
500+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Manufactured by Mersen, the D screw cap fuse features a DIII size and is rated for 63 A at 500 V. Its design includes a screw-on cap with a test hole, making it ideal for use in electrical distribution systems and industrial applications. The robust construction ensures reliable protection for circuits in commercial settings.
Type D screw cap
Current Rating 63A
Fuse Size DIII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot