Mersen 01721.270000 NEOZED Fuse Holder D02 63A 400V 1P Snap-in

MPN
01721.270000
Brand
Mersen
EAN-13
4086500012046
Order Code
09-9260
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Fuse Size:

    D02 D03
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.06 £5.38
10+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Mersen NEOZED fuse holder, model number 01721.270000, accommodates a D02 fuse size with a capacity of 63 A and supports up to 400 V. It features a 1-pole design with a robust snap-in socket clamp, ideal for quick and secure installation. This fuse holder is commonly used in electrical distribution and industrial applications to provide circuit protection.
Current Rating 63A
Voltage Rating - AC 400V
Fuse Size D02

Reviews

Be the first to submit a review

Trustpilot