Mersen 01702.080000 NEOZED Fuse D03 80A 400V Cable & Line Protection

Image Representative of Range

Mersen 01702.080000 NEOZED Fuse D03 80A 400V Cable & Line Protection

MPN
01702.080000
Brand
Mersen
EAN-13
4086500010264
Order Code
09-9243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Mersen NEOZED fuse, model 01702.080000, is a D03 size fuse rated for 80 A and 400 V. It is ideal for safeguarding electrical installations, providing reliable overcurrent protection. Commonly used in commercial and industrial applications, it ensures safe operation of electrical circuits.
Type NEOZED fuse
Current Rating 80A
Fuse Size D03
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot