Mersen 01701.020000 NEOZED Fuse D02 20A 400V Cable & Line Protection

MPN
01701.020000
Brand
Mersen
EAN-13
4086500009671
Order Code
09-9237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.963
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 674 in stock

Mersen NEOZED fuse, model 01701.020000, with a fuse size of D02, rated at 20 A and 400 V. This fuse is typically used in residential and commercial electrical installations for circuit protection. Its compact size and reliable performance make it suitable for safeguarding appliances and electrical systems.
Type NEOZED fuse
Current Rating 20A
Fuse Size D02
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot