Mersen 01700.016000 NEOZED Fuse D01 16A 400V Full Range Cable Protection

MPN
01700.016000
Brand
Mersen
EAN-13
4086500009527
Order Code
09-9236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.695
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 514 in stock

Mersen NEOZED fuse, model 01700.016000, which is a D01 size with a 16 A and 400 V capacity. This grey fuse is designed for reliable electrical circuit protection. It is typically used in industrial and residential electrical applications.
Type NEOZED fuse
Current Rating 16A
Fuse Size D01
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot