Mersen 00598.050700 DIAZED Fuse 50A 500V DIII gG Full Range Protection

Image Representative of Range

Mersen 00598.050700 DIAZED Fuse 50A 500V DIII gG Full Range Protection

MPN
00598.050700
Brand
Mersen
EAN-13
4086500054237
Order Code
09-9223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

The Mersen DIAZED fuse is a DIII size fuse rated for 50A and 500V. It features reliable protection in electrical circuits, typically used in industrial and residential installations. This fuse ensures the safe operation of systems by preventing overloads.
Type DIAZED fuse
Current Rating 50A
Fuse Size DIII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot