Mersen 00591.000200 DIII Screw Cap Fuse 63A 500V Porcelain with Hole

MPN
00591.000200
Brand
Mersen
EAN-13
4086500002368
Order Code
09-9207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.68
100+ £1.60
500+ £1.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Mersen D screw cap 00591.000200, which is suitable for DIII fuses rated at 63 A and 500 V. This porcelain cap is designed to safely secure fuses in electrical circuits with a threaded connection. It is commonly used in industrial and commercial power distribution applications.
Type D screw cap
Current Rating 63A
Fuse Size DIII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot