Meridian Lighting LAN60HF Three Panel Half Lantern 60W

MPN
LAN60HF
EAN-13
5027825502743
Order Code
98-2807
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Meridian Three Panel Half Lantern is manufactured from die-cast aluminium with a black powder-coated finish. Fitted with a clear, impact-resistant polycarbonate diffuser. Suitable for outdoor use, weather-resistant IP33 rating.

Requires an E27 light bulb, max. rating of 60W (not supplied). Fully compatible with LED lamps.

Specification:

Input Voltage: 240V - 50Hz
Max. Wattage: 60W
Bulb Fitting: E27
Dimmable: No
Ingress Protection: IP33
Dimensions: 174 x 360 x 112mm


Reviews

Be the first to submit a review

Trustpilot