Mercury 652.100UK Series, 12/24V Softstart Power Inverters, Pure Sine

Mercury Brand: Mercury

A wide range of Mercury High Efficiency Softstart Power Inverters that use a modified sine wave to power 230V mains equipment from a 12V or 24V battery or DC power supply.

They are perfect for use while camping, in commercial vans/ lorries, or as a means to convert charged batteries for back-up power in case of a blackout.

Applications: Ideal for use with TVs, lighting, fans, kettles and many other everyday appliances.

What's in the box?
Power Inverter
1x pair of 800mm DC power cables
Spare blade fuse

  • Over 90% efficiency
  • Soft start minimises inverter shutdown when using large inductive loads
  • Low/over voltage input protection
  • Short circuit, overload and overheat protection
  • LED and audible fault indicator
  • Available with built in 5V DC, 1.0A USB socket
  • Available in 12V or 24V input options
  • Available with a power rating of 300, 600 and 1000W
  • Manufacturer: Mercury
Description Image Product Buy Pricing (Ex VAT) Input Voltage Max Number of Outputs Power Rating Dimensions Output Current Max. Output Current Min.
Mercury 652.100UK 12Vdc Pure Sine Wave Inverter 300W
Mercury 652.100UK 12Vdc Pure Sine Wave Inverter 300W
Standard range
Order code: 85-3096
MPN: 652.100UK

100 in stock, despatched in 3 working days
1+ £62.76
Price per unit Ex VAT
230V 1 300W 55 x 150 x 174mm 600mA 600mA
Mercury 652.101UK 24Vdc Pure Sine Wave Inverter 300W
Mercury 652.101UK 24Vdc Pure Sine Wave Inverter 300W
Standard range
Order code: 85-3097
MPN: 652.101UK

30 in stock, despatched in 3 working days
1+ £62.76
Price per unit Ex VAT
230V 1 300W 55 x 150 x 174mm 600mA 600mA
Mftrs. Part No.652.100UK652.101UK
Order code85-309685-3097
Continuous power300W300W
Voltage12V 24V
Input voltage10.8 - 15.5V DC 21.6 - 31V DC
Standby no load current<0.6A<0.6A
Cable typeCrocodile clip Crocodile clip
Cable terminals72mm crocodile clip + 6.4/12mm ring 72mm crocodile clip + 6.4/12mm ring
Inverter terminalsM6 screws M6 screws
Output sockets11
USB output currentN/AN/A
Dimensions174 x 150 x 55mm 175 x 150 x 55mm
Weight960g960g
------------------------------------------------------------------------------------------
Mftrs. Part No.652.102UK652.103UK
Order code85-309885-3099
Continuous power600W 600W
Voltage12V24V
Input voltage10.8 - 15.5V DC 21.6 - 31V DC
Standby no load current<0.8A<0.8A
Cable typeRing terminalRing terminal
Cable terminals6.4/12mm Ring6.4/12mm Ring
Inverter terminalsM6 screwsM6 screws
Output sockets11
USB output current1A1A
Dimensions255 x 150 x 70mm256 x 150 x 70mm
Weight1.8kg1.8kg
------------------------------------------------------------------------------------------
Mftrs. Part No.652.104UK
Order code85-3101
Continuous power1000W
Voltage12V
Input voltage10.8 - 15.5V DC
Standby no load current<0.8A
Cable typeRing terminal
Cable terminals8.5/16.5mm Ring
Inverter terminalsM8 screws
Output sockets1
USB output current1A
Dimensions365 x 150 x 70mm
Weight2.74kg


Trustpilot