Mercury 652.103UK 24Vdc Pure Sine Wave Inverter 600W

Order Code:

85-3099

Brand: Mercury MPN: 652.103UK EAN-13: 5015972142592

Discontinued


The Mercury 652.103UK is a 21.6 to 31V DC High Efficiency Softstart Power Inverter that uses a pure sine wave to power 230V mains equipment from a 24V battery or DC power supply.

The inverter is perfect for use while camping, in commercial vans/ lorries, or as a means to convert charged batteries for back-up power in case of a blackout.

Applications: Ideal for use with TVs, lighting, fans, kettles and many other everyday appliances.

What's in the box?
Mercury 652.103UK Power Inverter
1x pair of 800mm DC power cables
Spare blade fuse


  • Over 90% efficiency
  • Soft start minimises inverter shutdown when using large inductive loads
  • Low/over voltage input protection
  • Short circuit, overload and overheat protection
  • LED and audible fault indicator
  • Supplied with built in 5V DC, 1.0A USB socket
  • Supplied with 21.6 to 31V DC input
  • Supplied with a power rating of 600W
  • Manufacturer's part: Mercury 652.103UK
Input Voltage Max 230V
Number of Outputs 1
Power Rating 600W
Dimensions 70 x 150 x 255mm
Output Current Max. 800mA
Output Current Min. 800mA

Trustpilot