Christmas Opening Hours and Delivery Dates here

Mercury 652.000UK 12Vdc 150W Modified Sine Wave Inverter

Order Code:

85-3088

Brand: Mercury MPN: 652.000UK EAN-13: 5015972142295

Discontinued


The Mercury 652.000UK is a 10.8 to 15.5V DC High Efficiency Softstart Power Inverter that uses a modified sine wave to power 230V mains equipment from a 12V battery or DC power supply.

The inverter is perfect for use while camping, in commercial vans/ lorries, or as a means to convert charged batteries for back-up power in case of a blackout.

Applications: Ideal for use with TVs, lighting, fans, kettles and many other everyday appliances.

What's in the box?
652.000UK Power Inverter
1x pair of 800mm DC power cables
Spare blade fuse


  • Over 85% efficiency
  • Soft start minimises inverter shutdown when using large inductive loads
  • Low/over voltage input protection
  • Short circuit, overload and overheat protection
  • Built in 5V DC, 1.0A USB socket
  • LED and audible fault indicator
  • Supplied with 1 output socket
  • Supplied with a 10.8 to 15.5V DC voltage input
  • Supplied with power rating of 150W
  • Manufacturer: Mercury 652.000UK Power Inverter
Input Voltage Max 230V
Number of Outputs 1
Power Rating 150W
Dimensions 55 x 100 x 160mm

Trustpilot