Mentor 2271.4009 White Diffuse

MPN
2271.4009
Brand
Mentor
EAN-13
2050001310828
Order Code
50-3580
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Diffused white push button caps from Mentor.
  • Dimensions 15 x 15 x 12.8 mm
  • Suitable for use with Mentor 1254, 1 x 0.7 and Omron B3FS-1052
  • Manufacturer's part 2271.4009
Type Switch cap
Actuator Length N/A
Illumination None
Operating Force N/A
Colour White (diffuse)
Dimension 15 x 15 x 12.8mm
Dimensions 15 x 15 x 12.8mm

Reviews

Be the first to submit a review

Trustpilot