Mentor 1850.3031 Toggle Switch, SPDT, On-Off-On 60 V AC/DC 0.5A

MPN
1850.3031
Brand
Mentor
EAN-13
2050000066573
Order Code
51-0359
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

Mentor toggle switch, 60 V AC/DC. Switch position is perpendicular to circuit board. R-R function with latching centre position between latching end positions. This switch is supplied as standard with additional plastic fixing pins for secure attachment to the circuit board.
  • SPDT, On-Off-On
  • Maintained-0-Maintained
  • Manufacturer's part 1850.3031
Contact Configuration On / off / on
Switch Function On-Off-On
Current Rating (Amps) 0.5A
Illumination Type None
Number of pins 1
Type Toggle switch with safety cap

Reviews

Be the first to submit a review

Trustpilot