Mentor Toggle Switch, 60 V AC/DC 0.5A

Mentor Brand: Mentor

Mentor 60 V AC/DC toggle switches with choice of SPST and SPDT. Switches supplied as standard with additional plastic fixing pins for secure attachment to the circuit board.

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Current Rating (Amps) Illumination Type Number of pins Type
Mentor 1850.1031 Toggle Switch, SPST, On-On 60 V AC/DC 0.5A
Mentor 1850.1031 Toggle Switch, SPST, On-On 60 V AC/DC 0.5A
Standard range
Order code: 51-0358
MPN: 1850.1031

Despatched within 4 working days - 19 in stock
2+ £2.65
Price per unit Ex VAT
On / on On-On 0.5A None 1 Toggle switch with safety cap
Mentor 1850.3031 Toggle Switch, SPDT, On-Off-On 60 V AC/DC 0.5A
Mentor 1850.3031 Toggle Switch, SPDT, On-Off-On 60 V AC/DC 0.5A
Standard range
Order code: 51-0359
MPN: 1850.3031

Despatched within 4 working days - 150 in stock
2+ £2.95
Price per unit Ex VAT
On / off / on On-Off-On 0.5A None 1 Toggle switch with safety cap
51-0358
FunctionsMaintained-Maintained
Number of pins1
RoHS compliantyes
SpecificationR-R
Switch positionSPST, On-On
Switching current0.5A
Switching voltage60V/AC/DC
Transfer resistance30mO
Type1850.1031
51-0359
FunctionsMaintained-0-Maintained
Number of pins1
RoHS compliantyes
SpecificationR-Ro-R
Switch positionSPDT, On-Off-On
Switching current0.5A
Switching voltage60V/AC/DC
Transfer resistance30mO
Type1850.3031


Trustpilot