Mentor 1821.1031 Fuse Holder For Micro Fuse 5x20mm 6.3A 1 piece

Image Representative of Range

Mentor 1821.1031 Fuse Holder For Micro Fuse 5x20mm 6.3A 1 piece

MPN
1821.1031
Brand
Mentor
EAN-13
4016138125610
Order Code
12-4668
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Mentor 1821.1031 fuse holder is designed for micro fuses measuring 5 x 20 mm and supports up to 6.3 A. It features a screw cap for secure installation and is ideal for use in various electromechanical applications. This component is well-suited for protecting electrical circuits in consumer electronics.
Type Fuse holder
Mounting Type Structure
Fuse Size 5x20mm
Current Rating 6.3A
Termination Print
Misc Attribute 1 A
Nominal current (details) (with 250 V/AC/DC) 6.3A
Number of fuses 1
Seal Screw cap
Suitable For Micro fuse 5 x 20 mm

Reviews

Be the first to submit a review

Trustpilot