Mentor 1254.1307 SMD Push Button series 1254

MPN
1254.1307
Brand
Mentor
EAN-13
2050001007780
Order Code
50-9877
  • Free UK shipping available
  • Quickly find another product in this range by Illumination:

    Brown Orange Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.323
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 685 in stock

This SMD push button can be ideally combined with the entire family of MENTOR Push casing
  • SPST, Off-On
  • Manufacturer's part 1254.1307
Type Pushbutton
Contact Configuration SPST on / off
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Illumination Yellow
Operating Force 160gf
Action Off / on
Illumination Type None
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot