Mentor 1254.1007 SMD Push Button series 1254

MPN
1254.1007
Brand
Mentor
EAN-13
2050001007759
Order Code
50-9874
  • Free UK shipping available
  • Quickly find another product in this range by Illumination:

    Brown Orange Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.362
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 757 in stock

This SMD push button can be ideally combined with the entire family of Mentor push casings.
  • SPST, Off-On
  • Manufacturer's part 1254.1007
Type Pushbutton
Contact Configuration SPST on / off
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Illumination Brown
Operating Force 160gf
Action Off / on
Illumination Type None
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot