MENNEKES 1746 CEE Wall Socket 32A 5-Pin 400V Splashproof 20° Incline |
09-9127
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £24.05
Price per unit Ex VAT
|
32A |
12 |
|
Red |
|
(L x W x H) 72 x 100 x 92 mm |
92mm |
72mm |
|
Voltage according to EN 60309-2 |
CEE connector |
0.3 |
100mm |
CEE wall socket |
Socket |
5 |
IP44 |
5 |
Screwless terminal |
400V |
MENNEKES 31 CEE Wall Socket 16A 5-pin 400V Splash Proof Screwless |
09-9131
|
|
Despatched within 4 working days - 49 in stock
|
1+ £10.00
| 1+ |
£10.00 |
| 10+ |
£9.37 |
| 100+ |
£9.19 |
Price per unit Ex VAT
|
16A |
14 |
Screwless |
Red |
|
(L x W x H) 160 x 72.5 x 72.5 mm |
72.5mm |
160mm |
5 |
Voltage according to EN 60309-2 |
CEE connector |
0.2 |
72.5mm |
CEE wall socket |
Socket |
5 |
IP44 |
5 |
Screwless terminal |
400V |
MENNEKES 32 CEE Wall Socket 32A 5-Pin 400V Splash Proof Screwless Design |
09-9132
|
|
Despatched within 4 working days - 21 in stock
|
1+ £15.95
Price per unit Ex VAT
|
32A |
12 |
Screwless |
Red |
|
(L x W x H) 160 x 72.5 x 72.5 mm |
72.5mm |
160mm |
5 |
Voltage according to EN 60309-2 |
CEE connector |
|
72.5mm |
CEE wall socket |
Socket |
5 |
IP44 |
5 |
Screwless terminal |
400V |
MENNEKES 3331 TwinCONTACT CEE Wall Socket 16A 5-Pin 400V Screwless |
09-9136
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £35.70
Price per unit Ex VAT
|
16A |
14 |
Screwless |
Red, White |
|
|
|
|
5 |
|
CEE connector |
0 |
|
CEE wall socket |
Socket |
5 |
IP44 |
5 |
Screwless terminal |
400V |
MENNEKES 422 CEE Wall Socket 32A 5-pin 400V IP67 Water/Dust Proof |
09-9139
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £49.37
Price per unit Ex VAT
|
32A |
12 |
|
White |
Time Position 6 h |
(L x W x H) 138 x 84 x 160 mm |
160mm |
138mm |
|
Voltage according to EN 60309-2 |
CEE connector (5-pin, 32 A) |
0 |
84mm |
CEE wall socket |
Socket |
5 |
IP44 |
5 |
Screwless terminal |
400V |