MENNEKES 422 CEE Wall Socket 32A 5-pin 400V IP67 Water/Dust Proof

Image Representative of Range

MENNEKES 422 CEE Wall Socket 32A 5-pin 400V IP67 Water/Dust Proof

MPN
422
Brand
MENNEKES
EAN-13
4015394214090
Order Code
09-9139
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The MENNEKES 422 CEE wall socket is a high voltage socket designed for reliable electrical connections. It features a 32 A, 5-pin configuration, suitable for 400 V applications. This robust outlet is ideal for industrial and commercial environments requiring durable electrical connections.
Type CEE wall socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Adjustment Range Time Position 6 h
Colour White
Cores 5
Dim (L x W x H) 138 x 84 x 160 mm
Height 160mm
IP Rating IP44
Length 138mm
Number of Ways 5
Standards Voltage according to EN 60309-2
Type A Screwless terminal
Type B CEE connector (5-pin, 32 A)
Voltage Rating 400V
Weight 0
Width 84mm

Reviews

Be the first to submit a review

Trustpilot