MENNEKES 31 CEE Wall Socket 16A 5-pin 400V Splash Proof Screwless

MPN
31
Brand
MENNEKES
EAN-13
4015394202462
Order Code
09-9131
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Mennekes 31 CEE wall socket is a high voltage outlet designed with a 16 A 5-pin configuration for 400 V electrical systems. This durable socket is commonly used in industrial and commercial settings for connecting machinery and equipment. Renowned for its reliability, it ensures a safe and stable power connection.
Type CEE wall socket
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Socket
Colour Red
Cores 5
Dim (L x W x H) 160 x 72.5 x 72.5 mm
Height 72.5mm
IP Rating IP44
Length 160mm
Number of pins 5
Number of Ways 5
Standards Voltage according to EN 60309-2
Type A Screwless terminal
Type B CEE connector
Voltage Rating 400V
Weight 0.2
Width 72.5mm

Reviews

Be the first to submit a review

Trustpilot