MENNEKES 32 CEE Wall Socket 32A 5-Pin 400V Splash Proof Screwless Design

MPN
32
Brand
MENNEKES
EAN-13
2050005353531
Order Code
09-9132
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The MENNEKES 32 CEE wall socket is a high voltage outlet featuring a 32 A, 5-pin configuration suitable for 400 V applications. Designed for robustness, this socket is ideal for industrial and commercial environments requiring reliable power connections. Typical applications include heavy machinery and equipment requiring a secure and stable electrical supply.
Type CEE wall socket
Current Rating 32A
Contact Termination Screwless
Wire Gauge AWG 12
Gender Socket
Colour Red
Cores 5
Dim (L x W x H) 160 x 72.5 x 72.5 mm
Height 72.5mm
IP Rating IP44
Length 160mm
Number of pins 5
Number of Ways 5
Standards Voltage according to EN 60309-2
Type A Screwless terminal
Type B CEE connector
Voltage Rating 400V
Width 72.5mm

Reviews

Be the first to submit a review

Trustpilot