Melco TA24 A/F Box Spanner 1.5/16 x 1.1/2 x 190mm (7 1/2in)

MPN
TA24
Brand
Melco
EAN-13
5013172110519
Order Code
96-5866
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Melco Double ended box spanners are thinner than a socket and are much longer so that they can be used to loosen or tighten bolts and nuts in narrow recesses, meaning that they are often used in plumbing maintenance and automotive repair.

The tubular box spanner is manufactured from bright plated steel and is able to accommodate a tommy bar.

The Melco TA24 A/F Box Spanner is made with 4mm steel and has a black powder coated finish. With the following specification:

Size: 1.5/16 x 1/2in.
Length: 190mm (7.1/2in).


Type Spanner
Imperial or Metric Metric
Length 190mm

Reviews

Be the first to submit a review

Trustpilot