Meister WU9953160 Device-holder Strip, Extendable 500x60mm Aluminium Rail

MPN
WU9953160
EAN-13
4004849953165
Order Code
09-9101
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Load Capacity:

    6kg 10kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.80 £15.98
10+ £15.12
50+ £14.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

The Meister Werkzeuge WU9953160 Device-holder strip terminal fix is a 5-part tool retaining rail system designed for use with perforated panels, offering efficient wall storage and easy mounting. Manufactured by Meister Werkzeuge, this set measures 500 mm x 60 mm and is suitable for organising tools on a tool wall storage setup. Ideal for workshops and garages, it enhances accessibility and optimises space on perforated sheet metal systems.
Type Tool retaining rail
Dim (L x W) 500 mm x 60 mm
Length 500mm
Load Capacity 10kg
Material Aluminium
Number (holders) 4
Width 60mm

Reviews

Be the first to submit a review

Trustpilot