Meister Werkzeuge WU8973750 Universal Toolbox 131-Piece 460x320x140mm

MPN
WU8973750
EAN-13
4004646213585
Order Code
09-9099
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    9kg 12kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £381.20 £324.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 04/10/2026

The Meister Werkzeuge WU8973750 tool box includes 131 pieces, measuring 460 x 320 x 140 mm. It features various tools suitable for general repairs and DIY projects. Ideal for both home and workshop use, it offers comprehensive utility in one compact set.
Type Tool box (+ tools)
Height 140mm
Length 460mm
Width 320mm
Colour Black/Silver
Material Aluminium
Dim (L x W x H) 460 x 320 x 140 mm
Range of uses Universal
Weight 12kg

Reviews

Be the first to submit a review

Trustpilot