Meister Werkzeuge 0821420 Wood Dolly 300 kg max 6 Rollers 680x290x98 mm

MPN
0821420
EAN-13
4001645150453
Order Code
09-9094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £26.93 £23.00
10+ £22.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Meister Werkzeuge dolly is a robust and practical tool with a maximum load capacity of 300 kg. Measuring 680 mm by 290 mm by 98 mm, it is equipped with six swivel casters for easy manoeuvrability. Ideal for transporting heavy items in warehouses or workshops, this dolly ensures efficient material handling.
Type Dolly
Number of Castors/Wheels 6
Load Capacity 300kg
Colour Brown, Black
Dimensions (L x W x H) 680 x 290 x 98 mm
Height 98mm
Length 680mm
Load area (length) 680mm
Load area (width) 290mm
Material Wood
Tyre material Solid rubber
Width 290mm

Reviews

Be the first to submit a review

Trustpilot