Meister Werkzeuge 0821350 Dolly Wood, 150kg Load, 4 Swivel Casters, Carpet Safe

MPN
0821350
EAN-13
4001645143875
Order Code
09-9092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.12 £14.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Manufactured by Meister Werkzeuge, this dolly is constructed from wood with a maximum load capacity of 150 kg. It measures 350 mm x 350 mm x 100 mm and is equipped with four swivel casters. Ideal for moving heavy items in workshops or garages, the dolly offers reliable mobility and support.
Type Dolly
Number of Castors/Wheels 4
Load Capacity 150kg
Colour Brown, Black
Dimensions (L x W x H) 350 x 350 x 100 mm
Height 100mm
Length 350mm
Load area (length) 350mm
Load area (width) 350mm
Material Wood
Tyre material PVC
Width 350mm

Reviews

Be the first to submit a review

Trustpilot