Meister Werkzeuge 0820010 Dolly Plastic Load 150kg 106x75x38mm

MPN
0820010
EAN-13
4001645048057
Order Code
09-9091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Meister Werkzeuge manufactures the 0820010 dolly, a plastic transport tool with a maximum load capacity of 150 kg. This compact dolly, measuring 106 mm by 75 mm by 38 mm, is ideal for moving small, heavy items with ease. Commonly used in warehouses and workshops, it aids in the efficient transportation of goods.
Type Dolly
Number of Castors/Wheels 8
Load Capacity 150kg
Colour Grey
Dimensions (L x W x H) 106 x 75 x 38 mm
Height 38mm
Length 106mm
Load area (length) 106mm
Load area (width) 75mm
Material Plastic
Tyre material PVC
Wheels (Ø x W) 27 x 12mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot