Megger 1013-835 MFL205 Fuse Locator: Easy Fuse & Circuit Breaker ID

MPN
1013-835
Brand
Megger
EAN-13
5036175242612
Order Code
09-9075
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Megger MFL205 is an efficient fuse locator used for detecting electrical cables. As a reliable cable finder tool, it helps identify wire routes and locations with precision. This Megger 1013-835 model is ideal for electricians and technicians in troubleshooting and maintenance tasks.
Type Fuse locator
Manufacturers Warranty 1 Year
Acoustic signal Yes
Dimensions (L x W x H) 60 x 145 x 210 mm
Height 210mm
Insulation Test Voltage CAT I
Length 60mm
Misc Attribute MFL205
Operating Voltage 230V
Reading Category CAT III 300 V
Width 145mm

Reviews

Be the first to submit a review

Trustpilot