Megger 1013-547 MSL10 Digital Wall Scanner Locates Wires & Beams 50mm

MPN
1013-547
Brand
Megger
EAN-13
5036175242001
Order Code
09-9071
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £52.96 £48.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Megger MSL10 is a digital wall scanner designed to locate cables up to a maximum depth of 50 mm. This reliable cable detector is ideal for identifying hidden wires before drilling or renovation. The Megger 1013-547 is a vital tool for both DIY enthusiasts and professional tradespeople.
Type Digital wall scanner
Manufacturers Warranty 1 Year
Locating depth (ferrous metals) 38mm
Locating depth (max.) 50mm
Locating depth (wood) 38mm
Power supply (details) 9 V batteries

Reviews

Be the first to submit a review

Trustpilot