Megger 1000-347 DET4TD2 Earth Ground Meter IP54 2-/3-/4-Pole Testing

MPN
1000-347
Brand
Megger
EAN-13
5036175218839
Order Code
09-9051
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1058.57 £1054.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Megger's DET4TD2 earth ground meter features advanced testing capabilities for precise earth resistance measurements. This device is ideal for testing soil conditions and grounding systems in electrical installations. Typical applications include ensuring safety in construction sites and utility infrastructures.
Type Earth Ground Meter
Display Type LCD
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 203 x 78 x 148 mm
Height 148mm
Insulation Test Voltage CAT I
IP Rating IP55
Length 203mm
Measuring Type Ground spike
Misc Attribute DET4TD2
Reading range - resistance 0,01Ω to 20kΩ
Reading range - voltage 0V-100V AC
Weight 1kg
Width 78mm

Reviews

Be the first to submit a review

Trustpilot