Megatron Recess bracket 622549

Megatron Brand: Megatron
The Megatron Decoclic recess brackets are a versatile range of single-piece fittings made from various materials.
Description Image Product Buy Pricing (Ex VAT) Factory colour IP Rating Misc Attribute Type Base (Ø) Dim Energy efficiency rating Height Light bulb included Material Protection Class
Megatron MT75204 Decoclic Recess Bracket Black 1Piece
Megatron MT75204 Decoclic Recess Bracket Black 1Piece
Standard range
Order code: 09-9012
MPN: MT75204

Despatched within 4 working days - 64 in stock
1+ £6.71
10+ £6.26
50+ £6.14
Price per unit Ex VAT
Black IP20 Circular Recess bracket GU10, GU5.3 85mm (Ø x H) 85 mm x 26 mm n.rel. 26mm No Aluminium III
Megatron MT75205 Decoclic Recess Bracket Aluminium Nano 1 Pc
Megatron MT75205 Decoclic Recess Bracket Aluminium Nano 1 Pc
Standard range
Order code: 09-9013
MPN: MT75205

Despatched within 4 working days - 116 in stock
1+ £8.06
10+ £7.52
50+ £7.37
Price per unit Ex VAT
Aluminium IP44 Circular Recess bracket GU10, GU5.3 85mm (Ø x H) 85 mm x 26 mm n.rel. 26mm No Aluminium III
Megatron MT75206 Decoclic Recess Bracket Iron Brushed Finish 1Piece
Megatron MT75206 Decoclic Recess Bracket Iron Brushed Finish 1Piece
Standard range
Order code: 09-9014
MPN: MT75206

Despatched within 4 working days - 11 in stock
1+ £8.95
10+ £8.40
50+ £8.23
Price per unit Ex VAT
Iron (brushed) IP44 Recess bracket GU10, GU5.3 85mm (Ø x H) 85 mm x 26 mm n.rel. 26mm No Aluminium III

Trustpilot