Megatron MT75205 Decoclic Recess Bracket Aluminium Nano 1 Pc

MPN
MT75205
Brand
Megatron
EAN-13
4020856752058
Order Code
09-9013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.48 £8.06
10+ £7.52
50+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

Megatron's Decoclic MT75205 recess bracket is made of durable aluminium. It ensures secure installation in recessed settings. This versatile fixture is ideal for lighting setups and architectural applications.
Type Recess bracket
Base GU10, GU5.3
(Ø) 85mm
Dim (Ø x H) 85 mm x 26 mm
Energy efficiency rating n.rel.
Factory colour Aluminium
Height 26mm
IP Rating IP44
Light bulb included No
Material Aluminium
Misc Attribute Circular
Protection Class III

Reviews

Be the first to submit a review

Trustpilot