Megatron MT75206 Decoclic Recess Bracket Iron Brushed Finish 1Piece

MPN
MT75206
Brand
Megatron
EAN-13
4020856752065
Order Code
09-9014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.53 £8.95
10+ £8.40
50+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Megatron Decoclic MT75206 recess bracket in brushed iron is designed for sturdy, discreet mounting applications. Manufactured by Megatron, this high-quality bracket ensures a secure fit for various decor projects. Ideal for use in both residential and commercial settings, the Megatron MT75206 offers reliable support for shelving and fixtures.
Type Recess bracket
Base GU10, GU5.3
(Ø) 85mm
Dim (Ø x H) 85 mm x 26 mm
Energy efficiency rating n.rel.
Factory colour Iron (brushed)
Height 26mm
IP Rating IP44
Light bulb included No
Material Aluminium
Protection Class III

Reviews

Be the first to submit a review

Trustpilot