Megatron MT75204 Decoclic Recess Bracket Black 1Piece

MPN
MT75204
Brand
Megatron
EAN-13
4020856752041
Order Code
09-9012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.89 £6.71
10+ £6.26
50+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Megatron Decoclic MT75204 is a black recess bracket. It is designed for seamless installation and aesthetic appeal. Typically used for secure mounting in concealed spaces, one piece is included per package.
Type Recess bracket
Base GU10, GU5.3
(Ø) 85mm
Dim (Ø x H) 85 mm x 26 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 26mm
IP Rating IP20
Light bulb included No
Material Aluminium
Misc Attribute Circular
Protection Class III

Reviews

Be the first to submit a review

Trustpilot