Megatron MT77333 Fera LED Wet Room Light 30W Sensor Neutral White

MPN
MT77333
Brand
Megatron
EAN-13
4020856773336
Order Code
09-9042
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 112 availableBack-order availability date - 09/08/2026

The Megatron Fera LED wet room light features a built-in 30 W LED that emits neutral white light and includes a motion detector. Its grey design makes it suitable for wet and moist environments like basements, lavatories, and garages. This lighting solution is ideal for enhancing safety and visibility in these areas.
Type LED wet room light (+ motion detector)
Base Built-in LED
Adjustable on-time (max.) 5min
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature 4000K
Colour Temperature Range 4000 K
Coverage max. (width) 5m
Dim (L x W x H) 119.3 x 4.8 x 4.3 cm
Energy efficiency rating n.rel.
Factory colour Grey
Height 4.3cm
IP Rating IP65
Length 119.3cm
Light bulb included Yes
Material Plastic
Misc Attribute Rectangular
Operating Voltage 230V
PIR detection angle (horizontal) 120°
Power 30W
Radiation Angle 110°
Total luminous flux 3600lm
Weight 352g
Width 4.8cm

Reviews

Be the first to submit a review

Trustpilot