Megatron LED wet room light (+ motion detector) 622561

Megatron Brand: Megatron
The Megatron Fera LED wet room lights are energy-efficient lighting solutions equipped with motion sensors and designed for use in damp environments, providing neutral white illumination.
Description Image Product Buy Pricing (Ex VAT) Dim Length Power Total luminous flux Weight Type Base Adjustable on-time (max.) Bulb Type Colour Colour Temperature Colour Temperature Range Coverage max. (width) Energy efficiency rating Factory colour Height IP Rating Light bulb included Material Misc Attribute
Megatron MT77331 Fera LED Wet Room Light 16W Neutral White Motion Sensor
Megatron MT77331 Fera LED Wet Room Light 16W Neutral White Motion Sensor
Extended range
Order code: 09-9041
MPN: MT77331

Back order - 98 availableBack-order availability date - 09/08/2026
1+ £16.79
Price per unit Ex VAT
(L x W x H) 62.5 x 4.8 x 4.3 cm 62.5cm 16W 1600lm LED wet room light (+ motion detector) Built-in LED 5min LED (monochrome) Neutral white 4000K 4000 K 5m n.rel. Grey 4.3cm IP65 Yes Plastic Rectangular
Megatron MT77333 Fera LED Wet Room Light 30W Sensor Neutral White
Megatron MT77333 Fera LED Wet Room Light 30W Sensor Neutral White
Extended range
Order code: 09-9042
MPN: MT77333

Back order - 112 availableBack-order availability date - 09/08/2026
1+ £29.48
Price per unit Ex VAT
(L x W x H) 119.3 x 4.8 x 4.3 cm 119.3cm 30W 3600lm 352g LED wet room light (+ motion detector) Built-in LED 5min LED (monochrome) Neutral white 4000K 4000 K 5m n.rel. Grey 4.3cm IP65 Yes Plastic Rectangular

Trustpilot