Megatron MT76331 Flush Mount Light GX53 Black 1 Pc

MPN
MT76331
Brand
Megatron
EAN-13
4020856763313
Order Code
09-9033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.61 £10.72
10+ £10.07
50+ £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Megatron MT76331 is a black flush mount light designed for recessed lighting applications. It features a GX53 fitting, ideal for creating a modern and streamlined appearance in various settings. This compact recessed spotlight is suitable for residential or commercial use, providing an unobtrusive lighting solution.
Type Flush mount light
Base GX53
(Ø) 104mm
Dim (Ø x H) 104 mm x 43 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 43mm
IP Rating IP20
Light bulb included No
Material Iron
Number of bulbs 1
Operating Voltage 230V
Protection Class II

Reviews

Be the first to submit a review

Trustpilot