Megatron MT75400 Flush Mount Light LED GU10/GU5.3 6W White |
09-9019
|
|
|
1+ £8.95
Price per unit Ex VAT
|
GU10 |
LED (monochrome) |
|
Warm white |
|
2800K |
|
2800 K |
|
White |
|
|
Yes |
|
|
Swivelling |
400lm |
Aluminium |
|
|
Megatron MT75401 Flush Mount Light LED GU10/GU5.3 6W White |
09-9020
|
|
|
1+ £9.66
Price per unit Ex VAT
|
GU10 |
LED (monochrome) |
|
Warm white |
|
2800K |
|
2800 K |
|
White |
|
|
Yes |
|
|
|
400lm |
Aluminium |
230V |
|
Megatron MT75403 Flush Mount Light LED GU10/GU5.3 6W Brushed Iron |
09-9021
|
|
Despatched within 4 working days - 18 in stock
|
1+ £9.70
| 1+ |
£9.70 |
| 10+ |
£9.09 |
| 50+ |
£8.91 |
Price per unit Ex VAT
|
GU10 |
LED (monochrome) |
|
Warm white |
|
2800K |
|
2800 K |
|
Iron (brushed) |
|
|
Yes |
|
|
Swivelling |
400lm |
Aluminium |
|
|
Megatron MT75404 Flush Mount Light LED 6W Iron Brushed GU10 GU5.3 |
09-9022
|
|
Despatched within 4 working days - 14 in stock
|
1+ £10.40
Price per unit Ex VAT
|
GU10 |
LED (monochrome) |
|
Warm white |
|
2800K |
|
2800 K |
|
Iron (brushed) |
|
|
Yes |
|
|
|
400lm |
Aluminium |
230V |
|
Megatron MT76301 Flush Mount Light GX53 White 1 Piece |
09-9032
|
|
|
1+ £12.97
Price per unit Ex VAT
|
GX53 |
|
104mm |
|
(Ø x H) 104 mm x 43 mm |
|
|
|
|
White |
43mm |
|
No |
|
|
|
|
Iron |
230V |
|
Megatron MT76331 Flush Mount Light GX53 Black 1 Pc |
09-9033
|
|
Despatched within 4 working days - 1 in stock
|
1+ £10.72
| 1+ |
£10.72 |
| 10+ |
£10.07 |
| 50+ |
£9.89 |
Price per unit Ex VAT
|
GX53 |
|
104mm |
|
(Ø x H) 104 mm x 43 mm |
|
|
|
|
Black |
43mm |
|
No |
|
|
|
|
Iron |
230V |
|
Megatron MT76341 Flush Mount Light GX53 Silver 1Piece |
09-9034
|
|
|
1+ £12.61
Price per unit Ex VAT
|
GX53 |
|
|
|
|
|
104mm |
|
104 x 43mm |
Silver |
|
43mm |
|
Iron |
bulb included |
|
|
|
230V |
II |
Megatron MT76351 Flush Mount Light GX53 Steel Finish 1Piece |
09-9035
|
|
|
1+ £12.47
Price per unit Ex VAT
|
GX53 |
|
|
|
|
|
104mm |
|
104 x 43mm |
Steel |
|
43mm |
|
Iron |
bulb included |
|
|
|
230V |
II |