Megatron MT75403 Flush Mount Light LED GU10/GU5.3 6W Brushed Iron

MPN
MT75403
Brand
Megatron
EAN-13
4020856754038
Order Code
09-9021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.41 £9.70
10+ £9.09
50+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Megatron MT75403 is a flush mount light featuring a 6-watt LED (monochrome) with GU10/GU5.3 fitting, designed for recessed lighting applications. With its brushed iron finish, this recessed spotlight is suitable for modern interior designs. This single piece light fixture is commonly used to provide unobtrusive, ambient lighting in residential and commercial spaces.
Type Flush mount light
Base GU10
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2800K
Colour Temperature Range 2800 K
Energy efficiency rating n.rel.
Factory colour Iron (brushed)
IP Rating IP20
Light bulb included Yes
Light features Swivelling
Luminous Flux 400lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Outside Ø 8.5cm
Power 6W
Protection screen Clear
Rating per bulb 6W
Recess depth 6.8cm
Recess Diameter 6.8cm
Swivel range (max.) 30°
Total luminous flux 400lm
Weight 87g

Reviews

Be the first to submit a review

Trustpilot