Megatron MT75400 Flush Mount Light LED GU10/GU5.3 6W White

MPN
MT75400
Brand
Megatron
EAN-13
4020856754007
Order Code
09-9019
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Megatron MT75400 is a flush mount LED light featuring a monochrome white glow, suitable for recessed lighting or spotlights. This energy-efficient GU10/GU5.3 fixture is rated at 6 watts, ideal for modern interior designs. It is commonly used in homes or businesses to provide subtle yet effective illumination.
Type Flush mount light
Base GU10
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2800K
Colour Temperature Range 2800 K
Energy efficiency rating n.rel.
Factory colour White
IP Rating IP20
Light bulb included Yes
Light features Swivelling
Luminous Flux 400lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Outside Ø 8.5cm
Power 6W
Protection screen Clear
Rating per bulb 6W
Recess depth 6.8cm
Recess Diameter 6.8cm
Swivel range (max.) 30°
Total luminous flux 400lm
Weight 87g

Reviews

Be the first to submit a review

Trustpilot