Megatron MT70131 Unta LED Plinth Light 5W Warm White Motion Detector

MPN
MT70131
Brand
Megatron
EAN-13
4020856701315
Order Code
09-8997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.82 £17.70
10+ £16.75
50+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Megatron Unta LED plinth lighting with a motion detector features a built-in 5 W LED in a warm white tone and a sleek silver finish. This monochrome lighting is ideal for use as cupboard, wardrobe, or kitchen lighting, providing efficient and responsive illumination. Often utilised under cabinets or in plinths, it enhances visibility and adds elegance to furniture or drawer areas.
Type LED plinth lighting (+ motion detector)
Housing colour Silver
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 110°
Colour Temperature 3000K
Dimensions (L x W x H) 38.5 x 4.5 x 1.7cm
Height/depth 1.7cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 38.5cm
Light outlet bulb included
Max. system power 5W
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rating per bulb 5W
Suitable for number of light sources 1
Weight 217g
Width 4.5cm

Reviews

Be the first to submit a review

Trustpilot