Megatron LED plinth lighting (+ motion detector) 622555

Megatron Brand: Megatron
The Megatron LED plinth lights are energy-efficient lighting solutions featuring warm white illumination and integrated motion detectors or PIR sensors for enhanced functionality.
Description Image Product Buy Pricing (Ex VAT) Housing colour Base Dimensions (L x W x H) Height/depth Housing Material Length Light outlet Max. system power Misc Attribute Rating per bulb Weight Width Type IP Rating Energy efficiency rating Beam angle Colour Temperature Lamp type Nominal Voltage Power supply (LOV)
Megatron MT70130 Unta LED Plinth Light 5W Warm White Motion Detector
Megatron MT70130 Unta LED Plinth Light 5W Warm White Motion Detector
Standard range
Order code: 09-8996
MPN: MT70130

Despatched within 4 working days - 24 in stock
1+ £17.89
10+ £16.93
50+ £16.64
Price per unit Ex VAT
White Built-in LED 38.5 x 4.5 x 1.7cm 1.7cm Plastic 38.5cm bulb included 5W Rectangular 5W 217g 4.5cm LED plinth lighting (+ motion detector) IP20 n.a 110° 3000K LED (monochrome) 230V mains-powered
Megatron MT70131 Unta LED Plinth Light 5W Warm White Motion Detector
Megatron MT70131 Unta LED Plinth Light 5W Warm White Motion Detector
Standard range
Order code: 09-8997
MPN: MT70131

Despatched within 4 working days - 5 in stock
1+ £17.70
10+ £16.75
50+ £16.46
Price per unit Ex VAT
Silver Built-in LED 38.5 x 4.5 x 1.7cm 1.7cm Plastic 38.5cm bulb included 5W Rectangular 5W 217g 4.5cm LED plinth lighting (+ motion detector) IP20 n.a 110° 3000K LED (monochrome) 230V mains-powered
Megatron MT70132 UNITA LED Plinth Light 5.7W Warm White PIR Sensor
Megatron MT70132 UNITA LED Plinth Light 5.7W Warm White PIR Sensor
Standard range
Order code: 09-8998
MPN: MT70132

Despatched within 4 working days - 2 in stock
1+ £26.89
10+ £25.62
50+ £25.49
Price per unit Ex VAT
White 385 x 45 x 17mm 17mm 385mm 5.7W Rod 254g 45mm LED plinth lighting (+ motion detector) IP20 n.a 110° 3000K LED (monochrome) 230V mains-powered

Trustpilot