Megatron MT70019 Wandia Solar Wall Light 2W LED Black with Motion Detector

MPN
MT70019
Brand
Megatron
EAN-13
4020856700196
Order Code
09-8994
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Megatron Wandia MT70019 is a solar wall light with a motion detector, providing efficient 2 W LED lighting in a sleek monochrome black design. As a wall-mounted spotlight, it is ideal for enhancing security and visibility in outdoor spaces. It serves as practical and eco-friendly outdoor lighting for pathways, gardens, or entrances.
Type Solar wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP54
Power 2W
Bulb Type LED (monochrome)
Circuits 40000
Colour Warm white
Dim (L x W x H) 122 x 146 x 50 mm
Energy efficiency rating n.rel.
EOL luminous flux retention 0.7%
Factory colour Black
Height 50mm
Length 122mm
Light bulb included Yes
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.7V
Product lifespan approx 25000h
Protection Class III
Radiation Angle 100°
Rating per bulb 2W
Total luminous flux 300lm
Width 146mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot