Megatron Solar wall light (+ motion detector) 622559

Megatron Brand: Megatron
Megatron produces a range of outdoor solar wall lights with LED illumination and motion detection features.
Description Image Product Buy Pricing (Ex VAT) Power Dim Height Length Misc Attribute Radiation Angle Total luminous flux Rating per bulb Width Type Colour Temperature IP Rating Bulb Type Circuits Colour Energy efficiency rating EOL luminous flux retention Factory colour Light bulb included Number of bulbs
Megatron MT70018 Loky Solar Wall Light 1W LED Black + Motion Detector
Megatron MT70018 Loky Solar Wall Light 1W LED Black + Motion Detector
Extended range
Order code: 09-8993
MPN: MT70018

Available to back order
1+ £47.67
Price per unit Ex VAT
1W (L x W x H) 88 x 122 x 105 mm 105mm 88mm Square 80° 130lm 122mm Solar wall light (+ motion detector) 3000K IP54 LED (monochrome) 40000 Warm white n.rel. 0.7% Black Yes 1
Megatron MT70019 Wandia Solar Wall Light 2W LED Black with Motion Detector
Megatron MT70019 Wandia Solar Wall Light 2W LED Black with Motion Detector
Extended range
Order code: 09-8994
MPN: MT70019

Available to back order
1+ £47.67
Price per unit Ex VAT
2W (L x W x H) 122 x 146 x 50 mm 50mm 122mm Rectangular 100° 300lm 2W 146mm Solar wall light (+ motion detector) 3000K IP54 LED (monochrome) 40000 Warm white n.rel. 0.7% Black Yes 1


Trustpilot