Megatron MT70132 UNITA LED Plinth Light 5.7W Warm White PIR Sensor

MPN
MT70132
Brand
Megatron
EAN-13
4020856701322
Order Code
09-8998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.89
10+ £25.62
50+ £25.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Megatron UNITA LED plinth lighting with motion detector provides 5.7 W of warm white illumination, perfect for enhancing kitchen or cupboard aesthetics. This versatile lighting solution, model MT70132, is ideal for use as wardrobe light or furniture lighting. Its sleek design and efficient LED technology make it a reliable choice for ambient or task lighting in various home settings.
Type LED plinth lighting (+ motion detector)
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Colour Temperature 3000K
Dimensions (L x W x H) 385 x 45 x 17mm
Height/depth 17mm
Lamp type LED (monochrome)
Length 385mm
Max. system power 5.7W
Misc Attribute Rod
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Suitable for number of light sources 1
Weight 254g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot