Megatron MT70130 Unta LED Plinth Light 5W Warm White Motion Detector

MPN
MT70130
Brand
Megatron
EAN-13
4020856701308
Order Code
09-8996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.89
10+ £16.93
50+ £16.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Megatron Unta is a built-in LED plinth light with a monochrome, warm white 5 W output, designed to enhance furniture lighting. Equipped with a motion detector, it is ideal for cupboard, wardrobe, and kitchen applications. This versatile lighting solution provides efficient illumination for both indoor and furniture settings.
Type LED plinth lighting (+ motion detector)
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 110°
Colour Temperature 3000K
Dimensions (L x W x H) 38.5 x 4.5 x 1.7cm
Height/depth 1.7cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 38.5cm
Light outlet bulb included
Max. system power 5W
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rating per bulb 5W
Suitable for number of light sources 1
Weight 217g
Width 4.5cm

Reviews

Be the first to submit a review

Trustpilot