Megatron MT76341 Flush Mount Light GX53 Silver 1Piece

MPN
MT76341
Brand
Megatron
EAN-13
4020856763412
Order Code
09-9034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Megatron MT76341 is a flush mount light featuring a sleek silver design. It is a recessed spotlight suitable for contemporary interior spaces. Ideal for both residential and commercial applications, the GX53 ensures efficient lighting.
Type Flush mount light
IP Rating IP20
Energy efficiency rating n.rel.
Base GX53
Diameter 104mm
Dim (Ø x H) 104 x 43mm
Factory colour Silver
Height/depth 43mm
Housing Material Iron
Light outlet bulb included
Operating Voltage 230V
Protection class according to IEC 61140 II
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot