Megatron MT76301 Flush Mount Light GX53 White 1 Piece

MPN
MT76301
Brand
Megatron
EAN-13
4020856763016
Order Code
09-9032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Megatron MT76301 is a flush mount light featuring GX53 compatibility and a white finish. This recessed spotlight is designed for seamless integration into ceilings, providing efficient and unobtrusive lighting. Ideal for residential and commercial spaces, it offers a sleek and modern lighting solution.
Type Flush mount light
Base GX53
(Ø) 104mm
Dim (Ø x H) 104 mm x 43 mm
Energy efficiency rating n.rel.
Factory colour White
Height 43mm
IP Rating IP20
Light bulb included No
Material Iron
Number of bulbs 1
Operating Voltage 230V
Protection Class II

Reviews

Be the first to submit a review

Trustpilot